Print Page
Image is for illustrative purposes only. Please refer to product description.
1,166 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.150 |
| 10+ | €1.130 |
| 25+ | €1.120 |
| 50+ | €1.100 |
| 100+ | €1.090 |
| 250+ | €1.070 |
| 500+ | €1.060 |
| 1000+ | €1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB7191IYLT
Order Code3798116
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product22MHz
Slew Rate Typ12V/µs
Supply Voltage Range2.7V to 36V, ± 1.35V to ± 18V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth22MHz
No. of Amplifiers1 Amplifier
Slew Rate12V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
22MHz
Supply Voltage Range
2.7V to 36V, ± 1.35V to ± 18V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
22MHz
Slew Rate
12V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016