Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.520 |
| 10+ | €1.070 |
| 50+ | €0.988 |
| 100+ | €0.893 |
| 250+ | €0.844 |
| 500+ | €0.813 |
| 1000+ | €0.754 |
| 2500+ | €0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC101AILT
Order Code1737210
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4V
Supply Voltage Max24V
CMRR105dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage1.5mV
No. of Amplifiers1 Amplifier
Input Bias Current8µA
Amplifier Case StyleSOT-23
Bandwidth500kHz
Automotive Qualification Standard-
Product Overview
High side current sense amplifier measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. Typically applications include automotive current monitoring, notebook computers, DC motor controls, photovoltaic systems, battery chargers and precision current sources.
- 2.8 to 30V wide common-mode operating range
- Wide common-mode surviving range of -0.3 to 60V (load-dump)
- Independent supply and input common-mode voltages
- ICC max = 300µA low current consumption
- 20V/V internally fixed gain
- Buffered output
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
4V
CMRR
105dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
500kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
24V
Gain
20 V/V
Product Range
-
MSL
-
Input Offset Voltage
1.5mV
Input Bias Current
8µA
Bandwidth
500kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability