Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€5,440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC2012IYST
Order Code3642679
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product490kHz
IC Case / PackageMiniSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR120dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
Input Offset Voltage1.1mV
No. of Amplifiers1 Amplifier
Input Bias Current350µA
Amplifier Case StyleMiniSOIC
Bandwidth490kHz
Automotive Qualification StandardAEC-Q100
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
MiniSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
MiniSOIC
Automotive Qualification Standard
AEC-Q100
Gain Bandwidth Product
490kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
100 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
1.1mV
Input Bias Current
350µA
Bandwidth
490kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability