Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €1.150 |
50+ | €1.050 |
100+ | €0.929 |
250+ | €0.874 |
500+ | €0.840 |
1000+ | €0.814 |
2500+ | €0.783 |
Product Information
Product Overview
TSC2020IDT is a precision, bidirectional current sense amplifier. It can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error. It is a current sense amplifier that may be used for various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. Application includes high-side/low-side current sensing, battery management system, 48V power distribution, 48V power tools, motor control, automotive.
- Common-mode rejection is 112dB typ (VICM = - 4 to 100V, DC mode, T = 25°C)
- Offset voltage is 150µV max (VICM = 12V, VREF = 1.35V, T = 25°C)
- Offset drift vs. temperature is 0.5µV/°C max (VICM = 12V, Tmin < T < Tmax, T = 25°C)
- Enhanced PWM rejection, gain is 20V/V typ (- VCC = 2.7V, VICM = 48V, T = 25°C)
- Gain error is 0.01% typ (ΔVOUT = 100mV to (VCC - 100mV), T = 25°C)
- Gain error drift is 3.5ppm/°C max (Tmin < T < Tmax, - VCC = 2.7V, VICM = 48V, T = 25°C)
- Small signal -3dB bandwidth is 650KHz typ (RL = 10Kohm, CL = 100pF, T = 25°C)
- Slew rate is 1.8V/µs typ (CL = 100pF, Vsense = 108mV)
- 2.7 to 5.5V supply voltage and supply voltage rejection is 118dB typ (VCC = 2.7 to 5.5V, T = 25°C)
- SO8 package, operating free-air temperature range from -40 to 125°C
Technical Specifications
High Side, Low Side
SOIC
-40°C
2.7V
112dB
-
No SVHC (17-Dec-2015)
1 Amplifier
SOIC
AEC-Q100
750kHz
8Pins
125°C
5.5V
Surface Mount
AEC-Q100
150µV
130µA
750kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate