Print Page
Image is for illustrative purposes only. Please refer to product description.
472 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
10+ | €1.850 |
25+ | €1.680 |
50+ | €1.550 |
100+ | €1.420 |
250+ | €1.330 |
500+ | €1.160 |
1000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC2021IST
Order Code4535606
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product-
IC Case / PackageMiniSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR112dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
MiniSOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
112dB
IC Mounting
Surface Mount
Qualification
-
Gain Bandwidth Product
-
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
50 V/V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
Product traceability