Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH122ICT
Order Code2762667
Your Part Number
Technical Datasheet
890 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.800 |
| 10+ | €1.330 |
| 100+ | €1.080 |
| 500+ | €0.976 |
| 1000+ | €0.945 |
| 2500+ | €0.922 |
| 5000+ | €0.899 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH122ICT
Order Code2762667
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth9.5MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current75mA
Supply Voltage Range2.25V to 5V
Amplifier Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Amplifier OutputRail to Rail
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
9.5MHz
Operating Temperature Min
-40°C
Output Current
75mA
Amplifier Case Style
SC-70
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Supply Voltage Range
2.25V to 5V
IC Case / Package
SC-70
Amplifier Output
Rail to Rail
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024