Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM101ACDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2806964
Your Part Number
5,832 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.210 |
| 10+ | €0.886 |
| 50+ | €0.802 |
| 100+ | €0.711 |
| 250+ | €0.661 |
| 500+ | €0.642 |
| 1000+ | €0.620 |
| 2500+ | €0.596 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM101ACDCopy
Manufacturer Standard Lead Time19 weeks
Order Code2806964
Technical Datasheet
IC FunctionVoltage and Current Controller
Supply Voltage Min4.5V
Supply Voltage Max32V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Voltage and Current Controller
Supply Voltage Max
32V
No. of Pins
8Pins
Operating Temperature Max
80°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
Product traceability
