Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.929 |
10+ | €0.670 |
50+ | €0.594 |
100+ | €0.544 |
250+ | €0.514 |
500+ | €0.494 |
1000+ | €0.477 |
2500+ | €0.467 |
Product Information
Product Overview
TSV991ILT is a TSV99x family of single operational amplifier that offers low voltage operation and rail-to-rail input and output. The TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. Typical applications include battery-powered applications, portable devices, signal conditioning and active filtering, medical instrumentation and automotive applications.
- Supply voltage range from 2.5 to 5.5V
- 20MHz wide bandwidth
- 10V/µs slew rate
- 1pA current input bias
- 2μV/°C input offset voltage drift
- 820µA low power consumption and 35mA high output current
- Rail-to-rail input and output
- ESD internal protection ≥ 5KV
- 5 lead SOT23 package
- Operating temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
10V/µs
SOT-23
General Purpose
100µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
20MHz
2.5V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOT-23
20MHz
10V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate