Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.420 |
10+ | €1.040 |
50+ | €0.937 |
100+ | €0.833 |
250+ | €0.783 |
500+ | €0.752 |
1000+ | €0.727 |
2500+ | €0.698 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX339IDT
Order Code4698177
Technical Datasheet
Comparator TypeMicropower
No. of Channels4Channels
Response Time / Propogation Delay2µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeCMOS, Open Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
2µs
IC Case / Package
SOIC
Comparator Output Type
CMOS, Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
No. of Channels
4Channels
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability