Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUC2843BD1013TR
Order Code3129845
Technical Datasheet
7,236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.839 |
10+ | €0.623 |
100+ | €0.517 |
500+ | €0.472 |
1000+ | €0.456 |
2500+ | €0.429 |
5000+ | €0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUC2843BD1013TR
Order Code3129845
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ52kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max100%
TopologyBoost, Flyback
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency500kHz
Input Voltage30V
Output Current1A
Output Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
-
No. of Pins
8Pins
Switching Frequency Typ
52kHz
Switching Frequency Max
-
Duty Cycle Max
100%
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
500kHz
Output Current
1A
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Boost, Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
SOIC
Input Voltage
30V
Output Voltage
-
Technical Docs (2)
Alternatives for UC2843BD1013TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability