Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TR
Order Code1467825
Your Part Number
Technical Datasheet
11,622 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.37 |
| 50+ | €0.23 |
| 100+ | €0.18 |
| 500+ | €0.17 |
| 1000+ | €0.17 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2003D1013TR
Order Code1467825
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleNSOIC
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2003D1013TR is a high-voltage, high-current Darlington arrays each contains seven open collector Darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
- 16 pin SO package
- Operating ambient temperature range -40 to 85°C
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
NSOIC
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for ULN2003D1013TR
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227