Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2069BCopy
Manufacturer Standard Lead Time40 weeks
Order Code1467828
Your Part Number
1,470 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.330 |
| 10+ | €3.330 |
| 25+ | €3.070 |
| 50+ | €2.980 |
| 100+ | €2.890 |
| 250+ | €2.760 |
| 500+ | €2.730 |
Price for:Each
Minimum: 1
Multiple: 1
€4.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2069BCopy
Manufacturer Standard Lead Time40 weeks
Order Code1467828
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max10V
No. of Outputs4Outputs
Output Voltage80V
Output Current1.5A
Driver Case StylePowerDIP
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ULN2069B is a 80V Quad Darlington Switch designed to interface logic to a wide variety of high current and high voltage loads. This switch contains four NPN Darlington switches delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. It contains integral suppression diodes for inductive loads have common emitters. The input of switch is compatible with popular 5V logic families and includes a pre-driver stage to reduce loading on the control logic.
- Integral suppression diodes
- Versions compatible with all popular logic families
Applications
Industrial
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Max
10V
Output Voltage
80V
Driver Case Style
PowerDIP
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability
