Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2074BCopy
Manufacturer Standard Lead Time40 weeks
Order Code1467829
Your Part Number
77 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.190 |
| 10+ | €3.910 |
| 25+ | €3.640 |
| 50+ | €3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€5.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2074BCopy
Manufacturer Standard Lead Time40 weeks
Order Code1467829
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max2.5V
No. of Outputs4Outputs
Output Voltage50V
Output Current1.5A
Driver Case StylePowerDIP
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
Product Overview
The ULN2074B is a NPN Bipolar Transistor Array suitable for quad Darlington switches. It is designed to interface logic to a wide variety of high current, high voltage loads. The device contains four NPN Darlington switches delivering up to 1.5A with a specified minimum breakdown of 50V and a sustaining voltage of 35V measured at 100mA. The device features isolated Darlington pin-outs and is intended for applications such as emitter follower configurations. Inputs of the ULN2074B are compatible with popular 5V logic families.
- Output current to 1.5A for each Darlington
- Sustaining voltage at least 35V
- Isolated Darlington pin-out
- Versions compatible with all popular logic families
Applications
Power Management, Industrial
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
No. of Pins
16Pins
Product Range
-
Supply Voltage Max
2.5V
Output Voltage
50V
Driver Case Style
PowerDIP
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability
