Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.400 |
| 50+ | €0.259 |
| 100+ | €0.183 |
| 500+ | €0.132 |
| 1500+ | €0.115 |
Product Information
Product Overview
USBLC6-2SC6Y is an automotive very low capacitance ESD protection device. This is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards such as ISO10605: C = 150pF, R = 330 ohm 25KV (air discharge) and 15KV (contact discharge), ISO10605: C = 330pF, R = 330 ohm 15KV (air discharge) and 15KV (contact discharge), ISO7637-3 pulse 3a: Vs = -150V, pulse 3b: Vs = +100V. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, high-speed datalines in smart junction boxes, ethernet port: 10/100Mb/s and video line protection.
- 2 data-line protection
- Protects VBUS (ESD protection of VBUS)
- AEC-Q101 qualified
- Very low capacitance of 2.5pF and very low leakage current of 10nA
- Very low capacitance between lines to GND for optimized data integrity and speed
- Low PCB space consumption
- Enhanced ESD protection. ISO10605 up to 25KV guaranteed at device level
- High reliability offered by monolithic integration
- Fast response time
- SOT23-6L package
Technical Specifications
17V
6Pins
-
-
SOT-23
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate