Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €3.050 |
25+ | €2.840 |
50+ | €2.610 |
100+ | €2.400 |
250+ | €2.360 |
500+ | €2.320 |
Product Information
Product Overview
VIPERGAN100TR is a high voltage converter, designed for medium power quasi-resonant ZVS (zero voltage switching at switch turn-on) flyback converters, capable to provide an output power of up to 75W in a wide range and up to 100W in the European range or with PFC in the front end. It integrates a complete set of features that provide an extremely flexible and easy-to-use chip and helps to design a highly efficient offline power supply. The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function, which turns on the power switch always at the valley of the drain resonance, reduces the switching losses, and maximizes the overall efficiency at any input line and load condition. Application includes high-efficiency power adapters, fast battery chargers, and auxiliary power supply for appliances, industrial, consumers, lighting.
- Quasi-resonant (QR) flyback controller, 650V E-mode power GaN transistor
- Embedded sense FET, valley-lock to ensure constant valley skipping
- Advanced power management for less than 30mW standby power consumption with adaptive burst-mode
- Output OVP protection
- Input voltage feed-forward compensation for mains independent OPP variation
- Brown-in and brown-out protection, input OVP protection
- Embedded thermal shutdown, frequency jitter for EMI suppression
- Junction temperature range from -40 to 150°C
- QFN 5x6 package
Technical Specifications
9V
QFN-EP
100W
-
-
Surface Mount
150°C
-
23V
16Pins
Flyback
-
240kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate