Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN330SP-E
Order Code1077244
Your Part Number
Technical Datasheet
7,857 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.340 |
| 10+ | €4.100 |
| 25+ | €3.610 |
| 50+ | €3.430 |
| 100+ | €3.280 |
| 250+ | €3.220 |
| 500+ | €3.160 |
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN330SP-E
Order Code1077244
Technical Datasheet
Output Current700mA
Supply Voltage Min10V
Supply Voltage Max36V
IC Case / PackageSOIC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VN330SP-E is a quad high side smart power Solid State Relay intended for driving four independent resistive or inductive loads, with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shut-down protects the chip from over temperature and short circuit. The open drain diagnostic output indicates over temperature conditions.
- 0.7A per Channel output current
- Digital input clamped at 32V minimum voltage
- Shorted load and over-temperature protections
- Built-in current limiter
- Under voltage shutdown
- Open drain diagnostic output
- Fast demagnetization of inductive loads
Applications
Power Management
Technical Specifications
Output Current
700mA
Supply Voltage Max
36V
No. of Pins
10Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003054