Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5E160ASTR-E
Order Code2762728
Your Part Number
Technical Datasheet
19,378 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.25 |
| 10+ | €0.92 |
| 50+ | €0.83 |
| 100+ | €0.68 |
| 250+ | €0.63 |
| 500+ | €0.61 |
| 1000+ | €0.60 |
| 2500+ | €0.60 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5E160ASTR-E
Order Code2762728
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max28V
No. of Outputs1Outputs
Output Voltage-
Output Current10A
Driver Case StyleSOIC
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
Output Current
10A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
28V
Output Voltage
-
Driver Case Style
SOIC
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141