Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN750PSTR-E
Order Code2762730
Your Part Number
Technical Datasheet
9,759 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.63 |
| 10+ | €1.21 |
| 50+ | €1.10 |
| 100+ | €0.98 |
| 250+ | €0.92 |
| 500+ | €0.89 |
| 1000+ | €0.86 |
| 2500+ | €0.85 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN750PSTR-E
Order Code2762730
Technical Datasheet
Supply Voltage Min5.5V
Supply Voltage Max36V
No. of Outputs2Outputs
Output Voltage36V
Output Current6A
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The<bold> VN750PS-E</bold> is a monolithic device designed in STMicroelectronics VIPower M0-3 Technology intended for driving any kind of load with one side connected to ground. Active VCCpin voltage clamp protects the device against low energy spikes. Active current limitation combined with thermal shutdown and automatic restart help protect the device against overload.
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Shorted load protection
- Undervoltage and overvoltage shutdown
- Protection against loss of ground
- Very low standby current
- Reverse battery protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
5.5V
No. of Outputs
2Outputs
Output Current
6A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
36V
Output Voltage
36V
Driver Case Style
SOIC
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454