Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN751PT13TR
Order Code2762731
Your Part Number
Technical Datasheet
2,991 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.63 |
| 10+ | €1.97 |
| 25+ | €1.79 |
| 50+ | €1.70 |
| 100+ | €1.61 |
| 250+ | €1.53 |
| 500+ | €1.47 |
| 1000+ | €1.42 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN751PT13TR
Order Code2762731
Technical Datasheet
Supply Voltage Min36V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage-
Output Current2.5A
Driver Case StylePPAK
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
36V
No. of Outputs
1Outputs
Output Current
2.5A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
Output Voltage
-
Driver Case Style
PPAK
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454