Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN920B5-E
Order Code1739400
Product RangeVIPower
Your Part Number
Technical Datasheet
2,945 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.34 |
| 10+ | €2.59 |
| 25+ | €2.38 |
| 50+ | €2.30 |
| 100+ | €2.20 |
| 250+ | €2.11 |
| 500+ | €2.02 |
| 1000+ | €1.97 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN920B5-E
Order Code1739400
Product RangeVIPower
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageP2PAK
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min5.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay50µs
Output Delay50µs
Product RangeVIPower
QualificationAEC-Q100
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The VN920B5-E is a monolithic 1-channel high side Solid State Relay intended for driving any type of load with one side connected to ground. The device integrates an analogue current sense output which delivers a current proportional to the load current. The device automatically turns off in the case where the ground pin becomes disconnected.
- Very low standby current
- CMOS compatible input
- Proportional load current sense
- Current sense disable
- Thermal shutdown protection and diagnosis
- Under voltage shutdown
- Overvoltage clamp
- Load current limitation
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
50µs
Product Range
VIPower
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
P2PAK
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
36V
Operating Temperature Max
150°C
Output Delay
50µs
Qualification
AEC-Q100
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability