Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.570 |
25+ | €1.400 |
50+ | €1.290 |
100+ | €1.180 |
250+ | €1.110 |
500+ | €1.080 |
1000+ | €1.040 |
Product Information
Product Overview
VND7040AJTR is a double-channel high-side driver with MultiSense analogue feedback for automotive applications. The device is a double-channel high-side driver manufactured using ST proprietary VIPower® M0-7 technology and housing. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. An active low aultRST pin unlatches the output in case of fault or disables the latch-off functionality. The application includes all types of Automotive resistive, inductive, and capacitive loads, specially intended for automotive signal lamps (up to P27W or SAE1156 and R5W paralleled or LED rear combinations).
- Max transient supply voltage is 40V, operating voltage rang from 4 to 28V
- On-state resistant is 40mohm typ (IOUT = 2.5A; Tj = 25°C)
- DC short circuit current is 34A typ (VCC = 13V, -40°C <lt/> Tj <lt/> 150°C)
- Supply current in standby is 0.5µA max (VCC = 13V; VIN = VOUT = VFR = VSEn = 0V; Tj = 25°C)
- Double channel smart high-side driver with MultiSense analogue feedback
- Very low standby current, AEC-Q100 qualified, self limiting fast thermal transient
- Undervoltage shutdown, overvoltage clamp, load current limitation electrostatic discharge protection
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC, reverse battery with external components
- PowerSSO-16 package, junction operating temperature range from -40 to 150°C
Technical Specifications
High Side
13V
0.04ohm
16Pins
Active High
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
2Channels
34A
PowerSSO
Yes
2Outputs
150°C
-
No SVHC (21-Jan-2025)
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate