Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-ESE01A1
Order Code4704248
Your Part Number
Technical Datasheet
8 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.410 |
| 5+ | €16.080 |
Price for:Each
Minimum: 1
Multiple: 1
€16.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-ESE01A1
Order Code4704248
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSAFE-A120
Silicon Family Name-
For Use WithSTMicroelectronics STM32 DEO Nucleo Development Boards
Kit ContentsExpansion Board STSAFE-A120
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
X-NUCLEO-ESE01A1 is a secure element expansion board based on STSAFE-A120. It can be used with any STM32 Nucleo development board. The on-board STSAFE-A120 is customized with a standard profile for evaluation and is compatible with the Arduino® UNO R3 connector. The X-NUCLEO-ESE01A1 expansion board is used with free X-CUBE-STSE01 software packages containing sample code to demonstrate how to implement security applications.
- On-board STSAFE-A120 customized with a standard evaluation profile
- Free drivers, middleware and software samples compatible with the STM32 ODE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board STSAFE-A120
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
STSAFE-A120
For Use With
STMicroelectronics STM32 DEO Nucleo Development Boards
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001