Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IDS01A5
Order Code2493371
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.650 |
5+ | €13.380 |
Price for:Each
Minimum: 1
Multiple: 1
€13.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IDS01A5
Order Code2493371
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSPSGRF-915
Silicon Family Name-
For Use WithSTM32 Nucleo Development Boards
Kit ContentsExpansion Board SPSGRF-915
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The X-NUCLEO-IDS01A5 is an Evaluation Board based on the SPIRIT1 RF module SPSGRF-915 to allow expansion of STM32 Nucleo boards. The SPSGRF-915 module operates in the 915MHz ISM band and FCC (FCC ID - S9NSPSGRF) and IC certified (IC - 8976C-SPSGRF). It is compatible with the ST Morpho and Arduino UNO R3 connector layout. The board interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors.
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connectors
- Scalable solution, capable of cascading multiple boards for larger systems
- Example firmware for point-to-point communication, compatible with STM32Cube firmware
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Expansion Board SPSGRF-915
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
SPSGRF-915
For Use With
STM32 Nucleo Development Boards
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A002.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503