Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No5001-200201-FEC
Order Code1015744
Product RangeStorm 5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €121.940 |
5+ | €104.150 |
10+ | €102.070 |
Price for:Each
Minimum: 1
Multiple: 1
€121.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No5001-200201-FEC
Order Code1015744
Product RangeStorm 5000 Series
Technical Datasheet
Supply Voltage Min2.7VDC
Supply Voltage Max5.5VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size25mm x 75mm
Screen Size0.56"
Panel Cutout Height81mm
Panel Cutout Width96mm
Panel Cutout Diameter-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeStorm 5000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5001-200201-FEC is a 3-key vandal resistant Display Bezel with 4 x 20 character display, for menu driven application in toughest environments.
- Impact resistant
- Clear, scratch resistant, antireflective window
- Water and dust resistant (IP65)
- Responsive menu navigation and option select keys
- Under-panel fixing through panel thicknesses of up to 2mm
- Resistant to petrochemicals and most commonly used cleaning agents
Applications
Sensing & Instrumentation
Contents
Display bezel and Panel gasket.
Technical Specifications
Supply Voltage Min
2.7VDC
Backlighting Colour
-
Display Size
25mm x 75mm
Panel Cutout Height
81mm
Panel Cutout Diameter
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5.5VDC
No. of Digits / Alpha
-
Screen Size
0.56"
Panel Cutout Width
96mm
Operating Temperature Min
-20°C
Product Range
Storm 5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06