Print Page
CAT5E-DB
SHLD NETWORK CABLE, 4 PAIR, 24AWG, 305M
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-DB
Order Code2804185
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.560 |
| 10+ | €140.360 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€152.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-DB
Order Code2804185
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPE
Conductor MaterialCopper
External Diameter-
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
-
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.4328