Print Page
RG6/UQ-BC-BK
Coaxial Cable Type:RG6Q
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/UQ-BC-BK
Order Code2804219
Technical Datasheet
Coaxial Cable TypeRG6Q
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Impedance-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack, White
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size-
External Diameter7.2mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Coaxial Cable Type
RG6Q
Conductor Area CSA
0.82mm²
Reel Length (Imperial)
1000ft
Jacket Colour
Black, White
Conductor Material
Copper
External Diameter
7.2mm
SVHC
No SVHC (17-Dec-2014)
Wire Gauge
18AWG
Impedance
-
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.6184