Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoMF80251V3-1000U-A99
Order Code4382101
Product RangeDC Brushless M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
5+ | €4.990 |
10+ | €4.900 |
25+ | €4.760 |
50+ | €4.470 |
100+ | €4.340 |
250+ | €4.230 |
Price for:Each
Minimum: 1
Multiple: 1
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF80251V3-1000U-A99
Order Code4382101
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM33CFM
Noise Rating28dBA
Power Rating780mW
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating65mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
28dBA
Rated Speed
2600rpm
Current Rating
65mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
33CFM
Power Rating
780mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699