Print Page
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.610 |
| 3+ | €12.060 |
Price for:Each
Minimum: 1
Multiple: 1
€12.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Constant current mode power supply
- Universal AC input
- IP65 design for indoor or outdoor installation
- Short circuit & over temperature protections
- Pre-wired for convenience
- Cooling by free air convection
- Class II power unit,no FG
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36VDC
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
8W
Output Current
350mA
Input Voltage Min
100V
Product Range
PCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12