Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS100GBL
Order Code4689616
Product RangeRS100 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS100GBL
Order Code4689616
Product RangeRS100 Series
Technical Datasheet
Voltage Rating250VAC
Current Rating100A
Connector MountingCable Mount
Contact Termination TypeScrew
Product RangeRS100 Series
Alternatives for RS100GBL
2 Products Found
Technical Specifications
Gender
Receptacle
Current Rating
100A
Contact Termination Type
Screw
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
250VAC
Connector Mounting
Cable Mount
Product Range
RS100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072