Print Page
PRL1632-R010-F-T5
CURRENT SENSE RESISTOR, 0.01 OHM, 1W, 1%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R010-F-T5
Order Code1270013
Product RangePRL Series
Technical Datasheet
6,436 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.900 |
25+ | €0.447 |
50+ | €0.387 |
100+ | €0.328 |
250+ | €0.287 |
500+ | €0.239 |
1000+ | €0.220 |
2500+ | €0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R010-F-T5
Order Code1270013
Product RangePRL Series
Technical Datasheet
Resistance10mohm
Product RangePRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0 to +200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PRL Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability