Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.214 |
100+ | €0.138 |
500+ | €0.097 |
1000+ | €0.0854 |
2500+ | €0.0776 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1005P-103-B-T5
Order Code1612039
Product RangeRG Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRG Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RG Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RG1005P-103-B-T5
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012