Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCA032GH1AO2TO-I-QC-216-STD
Order Code3600941
Product RangeF-800 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €352.610 |
| 5+ | €345.560 |
Price for:Each
Minimum: 1
Multiple: 1
€352.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA032GH1AO2TO-I-QC-216-STD
Order Code3600941
Product RangeF-800 Series
Technical Datasheet
Flash Memory Card TypeCFast Card, Industrial
Memory Capacity32GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-800 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SFCA032GH1AO2TO-I-QC-216-STD is a Swissbit F-800 series industrial Cfast card. It has a high-performance dual core 32bit processor with integrated, parallel flash interface engines.
- 32GB capacity
- SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
- Supports ATA/ATAPI-8 and ACS-4 command set
- CFast 2.0 compliant
- Burst transfer rate: up to 600MBytes/s in SATA Gen3 - 6.0Gbit/s
- Read performance: sequential read up to 319MBytes/s, Random Read 4K up to 10,400 IOPS
- Write performance: sequential write up to 150MBytes/s, random Write 4K up to 6,800 IOPS
- Operating temperature range of industrial: -40°C to 85°C
- Operating voltage is 3.3V
- Data retention of 10 years
Technical Specifications
Flash Memory Card Type
CFast Card, Industrial
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
32GB
Operating Temperature Min
-40°C
Product Range
F-800 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001