Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCF1024H1AF2TO-C-MS-527-STD
Order Code4691516
Product RangeC-500 Series
Technical Datasheet
7 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.110 |
| 5+ | €54.510 |
| 10+ | €52.900 |
| 50+ | €51.480 |
Price for:Each
Minimum: 1
Multiple: 1
€56.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF1024H1AF2TO-C-MS-527-STD
Order Code4691516
Product RangeC-500 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity1GB
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeC-500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFCF1024H1AF2TO-C-MS-527-STD Swissbit® C-350 industrial CompactFlash™ card is an established removable device for industrial and NetCom applications as boot device or data storage. The C-350 has an internal intelligent 32-bit RISC controller, which manages interface protocols, data storage and retrieval as well as hardware RS-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear levelling mechanism assures equal usage of the Flash memory cells to extend the lifetime.
- 1GB capacity, SLC flash
- CompactFlash card type I (36.32mm x 42.92mm x 3.3mm)
- Sequential read up to 64MBytes/s, random read IOPS up to 3,200
- Sequential write up to 44MBytes/s, random write IOPS up to 1,900
- Operating voltage of 3.3V/5V
- Commercial temperature range from 0°C to 70°C
- CompactFlash™ specification 5.0 (6.1 compatible)
- Proven power fail safety
- Security & SBZone protection features available
- SBLTM tool & SDK for S.M.A.R.T. based life time monitoring
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
1GB
Operating Temperature Min
0°C
Product Range
C-500 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001