Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCF1024H1BK2MT-C-MO-553-SMA
Order Code4691511
Product RangeC-300 Longevity Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €52.540 |
5+ | €51.030 |
10+ | €49.510 |
50+ | €44.460 |
Price for:Each
Minimum: 1
Multiple: 1
€52.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF1024H1BK2MT-C-MO-553-SMA
Order Code4691511
Product RangeC-300 Longevity Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity1GB
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeC-300 Longevity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFCF1024H1BK2MT-C-MO-553-SMA is a C-300 longevity series industrial CompactFlash™ card. It is still a very popular Flash-based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector are well established. It provides rugged and reliable memory for a wide range of demanding use cases. They are designed to solve a broad range of concerns from compatibility, booting and power fail safety to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure the highest possible data integrity.
- Fully compliant with CompactFlash™ specification 3.0, compatible with specification 4.1
- Fully compatible with PCMCIA specification, PC Card ATA Interface supported
- True IDE mode compatible, up to PIO mode 6 supported, up to MDMA4 supported
- Up to UDMA4 supported, hardware RS-code ECC (4bytes/528bytes correction)
- Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in the same card
- 5.0V power supply, power saving mode (with automatic wake-up)
- Data retention: 10 year (JESD47)
- 36.4mm width, 42.8mm height, 3.3mm thickness
- 1GB memory capacity
- Commercial operating temperature range from 0 to 70°C
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
1GB
Operating Temperature Min
0°C
Product Range
C-300 Longevity Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001