Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1PT1TB-I-5E-06P-SW3
Order Code4458233
Product RangePS-66u iShield Archive Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.100 |
5+ | €81.810 |
10+ | €77.520 |
50+ | €74.230 |
Price for:Each
Minimum: 1
Multiple: 1
€86.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1PT1TB-I-5E-06P-SW3
Order Code4458233
Product RangePS-66u iShield Archive Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-I, Class 10, Video Class 30
Memory Capacity16GB
Supply Voltage Nom3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePS-66u iShield Archive Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SFSD016GN1PT1TB-I-5E-06P-SW3 is a PS-66u iShield camera series, a secure microSDHC/SDXC memory card. It features intended usage: drone camera, body camera, professional photography (DSLR), dash cam, surveillance camera, action camera, camera traps, and more.
- 16Gb capacity, 3D PSLC flash
- Host-agnostic plug-and-play solution for protecting data recorded on common cameras
- Hardware encryption (AES 256bit) and access protection integrated on the memory card
- Supports loop recording (e.g. in dashcams) without host modification
- Comes with user-friendly management tool (Windows, Linux, MacOS): iShield camera card tool (iCCT)
- 10 years at life begin / 1 year at life end data retention
- Standard microSD Memory card form factor - 15.0mm x 11.0mm x 0.7mm
- Fully compliant with SD Memory Card specification 5.0 and microSD Memory Card Addendum 4.00
- Operating voltage range from 2.7V to 3.6V
- Industrial temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-I, Class 10, Video Class 30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Memory Capacity
16GB
Operating Temperature Min
-40°C
Product Range
PS-66u iShield Archive Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001