Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GN1PT1TB-I-6F-06P-SW3
Order Code4458234
Product RangePS-66u iShield Camera Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.950 |
| 5+ | €133.050 |
| 10+ | €127.140 |
Price for:Each
Minimum: 1
Multiple: 1
€138.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GN1PT1TB-I-6F-06P-SW3
Order Code4458234
Product RangePS-66u iShield Camera Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-I, Class 10, Video Class 30
Memory Capacity32GB
Supply Voltage Nom3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePS-66u iShield Camera Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
SFSD032GN1PT1TB-I-6F-06P-SW3 is a PS-66u iShield camera series, a secure microSDHC/SDXC memory card. It features intended usage: drone camera, body camera, professional photography (DSLR), dash cam, surveillance camera, action camera, camera traps, and more.
- 32Gb capacity, 3D PSLC flash
- Host-agnostic plug-and-play solution for protecting data recorded on common cameras
- Hardware encryption (AES 256bit) and access protection integrated on the memory card
- Supports loop recording (e.g. in dashcams) without host modification
- Comes with user-friendly management tool (Windows, Linux, MacOS): iShield camera card tool (iCCT)
- 10 years at life begin / 1 year at life end data retention
- Standard microSD Memory card form factor - 15.0mm x 11.0mm x 0.7mm
- Fully compliant with SD Memory Card specification 5.0 and microSD Memory Card Addendum 4.00
- Operating voltage range from 2.7V to 3.6V
- Industrial temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-I, Class 10, Video Class 30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Memory Capacity
32GB
Operating Temperature Min
-40°C
Product Range
PS-66u iShield Camera Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001