Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GN3PM1TO-I-HG-020-RP0
Order Code3489485
Product RangePS-45u DP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GN3PM1TO-I-HG-020-RP0
Order Code3489485
Product RangePS-45u DP Series
Technical Datasheet
Memory Card TypeMicroSD
Accessory Type32GB microSD Card
Memory Capacity32GB
For Use WithRaspberry Pi 2 and 3B+
Product RangePS-45u DP Series
Product Overview
Swissbit Secure Boot Solution for Raspberry Pi includes a PS-45u-DP 32GB microSD memory card Raspberry edition with security features and a software development kit. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.
- Security policies with flexible and configurable authentication
- Access protection with configurable retry counter
- Authentication is performed during Swissbit customized pre-boot phase to unlock access
- Works with Raspberry Pi 2 and 3B+
- IP protection and theft protection by locking microSD card
- License control by providing unique ID (with NET policy)
- Protects Raspberry Pi boot loader
- Boot image can be set as read-only to prevent unauthorized modification
- Encrypting user and boot code to protect license, know-how and IP
- Restricting access to data on card by various configurable security policies: PIN or USB or NET
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Card Type
MicroSD
Memory Capacity
32GB
Product Range
PS-45u DP Series
Accessory Type
32GB microSD Card
For Use With
Raspberry Pi 2 and 3B+
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031525