Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GL2AM1TO-I-6F-2A1-STD
Order Code3587822
Product RangeS-52 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.580 |
| 5+ | €40.170 |
| 10+ | €38.750 |
| 50+ | €37.620 |
| 100+ | €36.790 |
Price for:Each
Minimum: 1
Multiple: 1
€41.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD064GL2AM1TO-I-6F-2A1-STD
Order Code3587822
Product RangeS-52 Series
Technical Datasheet
Flash Memory Card TypeSDXC Card, UHS-1, Class 10
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-52 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
64GB
Operating Temperature Min
-40°C
Product Range
S-52 Series
Technical Docs (2)
Alternatives for SFSD064GL2AM1TO-I-6F-2A1-STD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361