Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD8192N3PM1TO-I-GE-020-RP0
Order Code3490512
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €46.410 |
5+ | €44.090 |
Price for:Each
Minimum: 1
Multiple: 1
€46.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD8192N3PM1TO-I-GE-020-RP0
Order Code3490512
Technical Datasheet
Memory Card TypeMicroSD
Accessory Type8GB microSD Card
Memory Capacity8GB
For Use WithRaspberry Pi 2 and 3B+
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Swissbit Secure Boot Solution for Raspberry Pi includes a PS-45u-DP 8GB microSD memory card Raspberry Edition with security features and a software development kit. The Swissbit Secure Boot Solution for Raspberry Pi allows encryption and access protection of data stored on the microSD card by various configurable security policies. It protects the boot image and software installation against manipulation, unwanted copying or removal of a system from a defined network.
- Security policies with flexible and configurable authentication
- Access protection with configurable retry counter
- Authentication is performed during Swissbit customized pre-boot phase to unlock access
- Works with Raspberry Pi 2 and 3B+
- IP protection and theft protection by locking microSD card
- License control by providing unique ID (with NET policy)
- Protects Raspberry Pi boot loader
- Boot image can be set as read-only to prevent unauthorized modification
- Encrypting user and boot code to protect license, know-how and IP
- Restricting access to data on card by various configurable security policies: PIN or USB or NET
Technical Specifications
Memory Card Type
MicroSD
Memory Capacity
8GB
Product Range
-
Accessory Type
8GB microSD Card
For Use With
Raspberry Pi 2 and 3B+
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00787