Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFUI016GJ1AE1TO-I-6B-2AP-STD
Order Code3527089
Product RangeU-58 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.140 |
| 5+ | €55.890 |
| 10+ | €53.640 |
| 50+ | €51.680 |
Price for:Each
Minimum: 1
Multiple: 1
€58.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFUI016GJ1AE1TO-I-6B-2AP-STD
Order Code3527089
Product RangeU-58 Series
Technical Datasheet
Flash Memory Card Type-
Memory Capacity16GB
Supply Voltage Nom3.3V
Speed-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU-58 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- U-58 series industrial USB flash drive module
- 8GB capacity
- USB 3.1 Gen 1 SuperSpeed specification compatible (backward compliance with USB 2.0/1.1)
- Page based Flash management for increased endurance & random performance
- Optimized FW algorithms especially for high read access and long data retention applications
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication
- In-field firmware update
- High-performance 32bit processor with integrated, parallel flash interface
- Data retention of 10years
Technical Specifications
Flash Memory Card Type
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
U-58 Series
Memory Capacity
16GB
Speed
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:4A994.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536