Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No982A06RX
Order Code1703862
Product Range982A0 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No982A06RX
Order Code1703862
Product Range982A0 Series
Technical Datasheet
Switch OperationOff-(On)
Contact Configuration4PST-3NO, SPST-NC
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Contact Current Max250mA
Switch TerminalsThrough Hole
Product Range982A0 Series
Product Overview
The 982A06RX is a 4PST-3NO Pushbutton Switch provides versatility for a wide range of electrical/electronic applications. Convenient modular design allows quick assembly to PC boards.
- Circuit 2-C
Applications
Industrial
Technical Specifications
Switch Operation
Off-(On)
Contact Voltage AC Nom
125V
Contact Current Max
250mA
Product Range
982A0 Series
Contact Configuration
4PST-3NO, SPST-NC
Contact Voltage DC Nom
28V
Switch Terminals
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003