Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
10+ | €7.030 |
100+ | €5.830 |
250+ | €4.810 |
500+ | €4.710 |
1000+ | €4.620 |
Price for:Each
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPCL712AS
Order Code1871167
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter2.5mm
Barrel Outer Diameter-
Voltage Rating30V
Product Range-
Product Overview
The PCL712AS is a sealed Power Jack with through-hole contact termination, 2.5mm centre pin, 5A/30VDC rated, straight PC terminal. Nickel-plated copper alloy housing, thermoplastic insulator housing, neoprene rubber lubricated with synthetic grease O-rings, phenolic terminator insulator, nickel-plated steel insulator flat washer and silver-plated copper alloy pin, spring and terminals. The sealed power jack provides a great waterproof alternative to the standard power jack. With an IP68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
- Right angle versions offer kinked PC terminals for board retention
- 500VAC Maximum dielectric withstanding voltage
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
30V
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009858