Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.750 |
| 10+ | €4.240 |
| 100+ | €3.430 |
| 250+ | €3.130 |
| 500+ | €2.820 |
| 1000+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRASM712X
Order Code1608734
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating-
Product Range-
Product Overview
The RASM712X is a right angle surface mount DC Power Jack with solder contact termination, UL 94V-0 high grade thermoplastic housing, 2.5mm nickel-plated brass centre pin, 5A rated.
- <lt/>50mΩ Contact resistance
- 30MΩ at 100VDC Insulation resistance
- 250VAC for 1 minute Dielectric withstanding voltage
- Heat resistant materials for high temperature soldering
- Flat top aids automatic placement on PC boards
- 5000 Minimum lifecycles
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
-
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002164