Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.250 |
10+ | €11.340 |
25+ | €10.050 |
100+ | €9.410 |
250+ | €7.760 |
500+ | €7.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KS17
Order Code1871179
Technical Datasheet
Current Rating5A
Pin Diameter2mm
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating30V
Product Range-
Product Overview
The S761KS17 is a Sealed Power Plug with white tip insulator and it provides a great waterproof alternative to the standard power plug and jack. It has plated copper alloy plug sleeve, rigid thermoplastic finger insulator and rigid thermoplastic over-moulded with thermoplastic elastomer handle.
- 7/16 to 32 UN2B Thread lock ring thread size
- 5/16 to 24 UNF 2A Handle thread size
- -20 to +65°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
30V
Current Rating
5A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009716