Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoST10UC
Order Code2811738
Product RangeST 10UC Series, CF Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.880 |
10+ | €9.090 |
20+ | €8.890 |
Price for:Each
Minimum: 1
Multiple: 1
€11.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoST10UC
Order Code2811738
Product RangeST 10UC Series, CF Series
Technical Datasheet
GenderJack
Current Rating11A
Pin Diameter1.9mm
Barrel Length41.5mm
Connector MountingCable Mount
Contact Termination TypeStud
Barrel Inner Diameter5.84mm
Barrel Outer Diameter14.61mm
Voltage Rating24V
Product RangeST 10UC Series, CF Series
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.84mm
Voltage Rating
24V
Current Rating
11A
Barrel Length
41.5mm
Contact Termination Type
Stud
Barrel Outer Diameter
14.61mm
Product Range
ST 10UC Series, CF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051