Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
20 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.800 |
| 5+ | €41.940 |
| 10+ | €36.220 |
| 20+ | €35.500 |
Price for:Each
Minimum: 1
Multiple: 1
€49.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PC94-150X150X1.0 is a 150 x 150 x 1mm red non-silicone Thermal-conductive Pad with low contact thermal impedance and good thermal conductivity.
- Silicone-free
- Long term stability
- UL94V-1 Flammability rating
- 10kV/mm Dielectric breakdown voltage
- -40 to 105°C Working temperature range
Applications
Safety
Technical Specifications
Thickness
1mm
Thermal Conductivity
4W/m.K
Volume Resistivity
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044