Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
26 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.560 |
| 5+ | €27.610 |
| 10+ | €22.660 |
| 20+ | €21.030 |
| 50+ | €20.610 |
Price for:Each
Minimum: 1
Multiple: 1
€31.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoS606
Order Code2466903
Technical Datasheet
Dispensing MethodContainer
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S606 is a Thermal Compound self-life of 18-months from the date of manufacture, as indicated by the lot number, when stored in the original, unopened contained at or below 25°C. It is used on electronic components.
- 3.6W/mk Thermal conductivity
- 2.3 Specific gravity
- -40 to 180°C Working temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Dispensing Method
Container
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05