Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-561/PT
Order Code4540974
Product RangeSL-500 Series
Technical Datasheet
33 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.840 |
5+ | €20.070 |
10+ | €17.900 |
20+ | €16.160 |
50+ | €15.840 |
Price for:Each
Minimum: 1
Multiple: 1
€22.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-561/PT
Order Code4540974
Product RangeSL-500 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1Ah
External Diameter14.7mm
External Height33.5mm
Battery TerminalsPCB Pins
Pack Quantity1
Weight12g
Battery IEC Code-
Battery NEDA Code-
Product RangeSL-500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
Battery Terminals
PCB Pins
Weight
12g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
2/3AA
Battery Capacity
1Ah
External Height
33.5mm
Pack Quantity
1
Battery IEC Code
-
Product Range
SL-500 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
UN Hazard Code:3090