Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T102K
Order Code2084589
Product RangeCB Series
Technical Datasheet
1,288 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.116 |
| 10+ | €0.093 |
| 25+ | €0.091 |
| 50+ | €0.084 |
| 100+ | €0.077 |
| 250+ | €0.075 |
| 500+ | €0.068 |
| 1000+ | €0.061 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2518T102K
Order Code2084589
Product RangeCB Series
Technical Datasheet
Inductance1mH
DC Resistance Max24ohm
Self Resonant Frequency2.4MHz
DC Current Rating75mA
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Product RangeCB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.4MHz
Inductor Case Style
1007 [2518 Metric]
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
24ohm
DC Current Rating
75mA
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
Product traceability