Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WHL221MMG
Order Code4688289
Product RangeLCXN Series
Also Known AsNRS6028T221MMGJV
Technical Datasheet
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.383 |
| 10+ | €0.334 |
| 20+ | €0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060WHL221MMG
Order Code4688289
Product RangeLCXN Series
Also Known AsNRS6028T221MMGJV
Technical Datasheet
Inductance220µH
RMS Current (Irms)470mA
Inductor ConstructionWirewound
Saturation Current (Isat)580mA
Product RangeLCXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max1.755ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
1.755ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
470mA
Saturation Current (Isat)
580mA
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability